列印頁面
圖片僅供舉例說明。 請參閱產品描述。
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,078.890 |
價格Each
最少: 1
多項: 1
NT$11,078.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TESTO
製造商產品編號TESTO 206 PH1 STARTER SET
訂購代碼8369097
Product Range206 Series
其他名稱0563 2065
技術資料表
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range206 Series
產品總覽
The pH measuring instrument for fast checks on liquids. The combination of pH immersion tip and temperature probe for fast and efficient temperature compensation is unique. The Testo pH probe is leak-proof, maintenance-free, robust and not affected by dirt thanks to the large volume of gel electrolyte and the dual wall diaphragm.
- Ideally suited to applications in liquid and semi-solid media (e.g. in the food sector)
- Built-in temperature sensor
- Maintenance-free gel electrolyte
- Robust, waterproof and dishwasher-safe protective cover (TopSafe, IP68 rated)
- Automatic final value recognition (Auto-hold)
- Two-line display
- 1, 2, or 3-point calibration possible
應用
Sensing & Instrumentation, Test & Measurement
內容
pH/temperature meter, 250ml calibration dosing bottles (pH 4 and 7), storage cap and gel, TopSafe case, aluminium case, belt/wall holder, and CR2032 battery
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
206 Series
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90278930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):2.205818