列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商BRANNAN
製造商產品編號13/430/0
訂購代碼1271858
其他名稱GTIN UPC EAN: 5011405134301
技術資料表
Air Velocity Range0m/s to 30m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max45°C
Relative Humidity Range90%
External Height105mm
External Width40mm
External Depth15mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
產品總覽
An easy to use, hand held, electronic instrument giving an accurate wind speed measurement and ambient temperature.
- Wind speed measure in mph, ft/min, Km/h, m/s or knots
- Wind speed in Beaufort wind scale bar graph
- Wind chill display
- Temperature display in Celsius or Fahrenheit
- LCD back light
- Auto power off
- 3V lithium battery operation
應用
Sensing & Instrumentation, Test & Measurement
內容
Anemometer and Neckband
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Air Velocity Range
0m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
90%
External Width
40mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
45°C
External Height
105mm
External Depth
15mm
SVHC
No SVHC (16-Jul-2019)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90158080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (16-Jul-2019)
下載產品合規憑證
產品合規憑證
重量 (公斤):.1