2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Refractometers
                                                                                                  列印頁面

                                                                                                  ORA 6HA

                                                                                                  ANALOGUE REFRACTOMETER, 12 TO 30%, 0.1%

                                                                                                  KERN
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KERN ORA 6HA
                                                                                                  KERN ORA 6HA
                                                                                                  KERN ORA 6HA
                                                                                                  製造商KERN
                                                                                                  製造商產品編號ORA 6HA
                                                                                                  訂購代碼3850401
                                                                                                  Product RangeOptics ORA-H Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:8 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$5,275.880
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$5,275.88
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KERN
                                                                                                  製造商KERN
                                                                                                  製造商產品編號ORA 6HA
                                                                                                  訂購代碼3850401
                                                                                                  Product RangeOptics ORA-H Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Refractometer TypeHand Held
                                                                                                  Area of ApplicationHoney
                                                                                                  Product RangeOptics ORA-H Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  ORA H series are universal, maintenance-free analogue manual refractometer. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. The scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and prism cover are made from special materials, which enable to measure with low tolerances. Application includes beekeeping, honey production.

                                                                                                  • Area of application is honey
                                                                                                  • Measuring capacity ranges from 12% - 30% (water content)
                                                                                                  • Gross weight is 305g, net weight is 252.720g
                                                                                                  • Dimensions is 168mm x 40mm x 40mm
                                                                                                  • Division is 0.1%
                                                                                                  • Fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities
                                                                                                  • Automatic temperature compensation-precise measurements at different environmental temperature
                                                                                                  • Practical and robust design

                                                                                                  內容

                                                                                                  Analogue refractometer, Storage box, Calibration solution, Calibration block (if necessary), Pipette, Screwdriver, Cleaning cloth.

                                                                                                  技術規格

                                                                                                  Refractometer Type

                                                                                                  Hand Held

                                                                                                  Product Range

                                                                                                  Optics ORA-H Series

                                                                                                  Area of Application

                                                                                                  Honey

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90275000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.305