10 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$34,300.000 |
產品訊息
產品總覽
789115-01 is a cDAQ‑9173 4‑Slot, USB Type-C CompactDAQ Chassis. The cDAQ‑9173 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9173, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9173 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analogue input.
技術規格
NI CompactDAQ Systems
USB 3.0
cDAQ-9173
4
-
No SVHC (21-Jan-2025)
技術文件 (1)
相關產品
找到 7 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
產品合規憑證