列印頁面
可供訂購
製造商標準交貨時間:2 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$77,872.490 |
價格Each
最少: 1
多項: 1
NT$77,872.49
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIGILENT
製造商產品編號6069-410-027
訂購代碼4126381
技術資料表
Product TypeExpansion Module
For Use WithDigilent TC-32 Thermocouple Measurement Devices
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
TC-32-EXP is a 32-channel thermocouple input expansion device for TC-32 with 8 digital inputs and 32 digital outputs/ alarms It adds 32 differential thermocouple (TC) inputs to TC-32 for a total of 64 TC channels (includes 40-pin ribbon cable for connecting to TC-32)).
- Two 24-bit ADCs (one ADC per 16 inputs)
- TC channels field-to-host isolation
- 3s/s per update rate
- Support for type J, K, R, S, T, N, E, and B thermocouples, software-selectable per channel
- One integrated cold junction compensation (CJC) sensor per TC input
- Open thermocouple detection (OTD) to detect faulty TC connections
- 8 digital inputs, isolated from TC and host
- 32 digital outputs/alarms isolated from TC inputs and host
- DIO connections are made to 50-pin header connector
- Powered by host TC-32
內容
32-channel thermocouple input expansion device, 40-pin ribbon cable.
附註
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技術規格
Product Type
Expansion Module
Product Range
-
For Use With
Digilent TC-32 Thermocouple Measurement Devices
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.81