列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
2 即日起您可預購補貨
2 件可于 1-2 個工作日後配送(新加坡 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$552,600.000 |
價格Each
最少: 1
多項: 1
NT$552,600.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號780143-01
訂購代碼3621667
Product RangeVXI-8360T
技術資料表
Product TypeRemote Control Module for VXI
No. of Ports-
Data Rate2.5Gbps
Bus Connector Type-
Supported OSWindows
For Use WithVXI Systems
Product RangeVXI-8360T
SVHCLead (21-Jan-2025)
產品總覽
The VXI-8360T is a single-slot VXIbus extender. Its bus interface for C-size modules conforms to the VXIbus Mainframe Extender Specification (VXI-6) from the VXIbus Consortium. You can extend the eight TTL backplane triggers and PXI_CLK10 between chassis through convenient front panel connectors and a separate trigger cable. Each trigger and the clock are independently configurable as inputs or outputs of the frame. The trigger bus is connected in a daisy-chain topology and can support up to six devices and 19 m of cables.
技術規格
Product Type
Remote Control Module for VXI
Data Rate
2.5Gbps
Supported OS
Windows
Product Range
VXI-8360T
No. of Ports
-
Bus Connector Type
-
For Use With
VXI Systems
SVHC
Lead (21-Jan-2025)
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.907184