info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Interface Modules
                                                                                                  列印頁面

                                                                                                  788600-01

                                                                                                  Ethernet Interface Device, 2 Port, USRP Software Defined Radio Devices

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 788600-01
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號788600-01
                                                                                                  訂購代碼4719678
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$42,400.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$42,400.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NI / EMERSON
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號788600-01
                                                                                                  訂購代碼4719678
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product TypeEthernet Interface Device
                                                                                                  No. of Ports2 Port
                                                                                                  Data Rate-
                                                                                                  Bus Connector TypeEthernet
                                                                                                  Supported OS-
                                                                                                  For Use WithNI ETTUS USRP Software Defined Radio Devices
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  788600-01 is a 10 Gigabit Ethernet connectivity adapter card that provides high-speed network connectivity between a PC and a USRP X300/310. The kit includes a PCI-Express adapter card with two SFP+ ports. When paired with USRP X300 or X310, this connectivity kit can stream up to 200 MS/s of RX streaming bandwidth. The 10 Gigabit Ethernet adapter card is plugged in to the PCIe slot on a desktop and requires an SFP+ cable to be connected to the USRP X300/310.

                                                                                                  • Recommended for use with USRP X300 & X310 to achieve up to 200MS/s of RX receive bandwidth/channel

                                                                                                  內容

                                                                                                  Dual 10Gigabit Ethernet PCI-Express card, Additional low-profile bracket, Links to documentation for configuration/setup.

                                                                                                  技術規格

                                                                                                  Product Type

                                                                                                  Ethernet Interface Device

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Ports

                                                                                                  2 Port

                                                                                                  Bus Connector Type

                                                                                                  Ethernet

                                                                                                  For Use With

                                                                                                  NI ETTUS USRP Software Defined Radio Devices

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:5A991.b.4.b
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001