需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$81,014.520 |
產品訊息
產品總覽
790592-01 is a PXIe‑6343, 32 AI (16bit, 500kS/s), 4 AO (900kS/s), 48 DIO PXI multifunction I/O module. The PXIe‑6343 offers analogue I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe‑6343 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
技術規格
Multifunction I/O Module
16bit
4Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI PXI Controllers
No SVHC (25-Jun-2025)
500kSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6343
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
產品合規憑證