info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Test Support Modules
                                                                                                  列印頁面

                                                                                                  784305-01

                                                                                                  Clock Distribution Device, CDA-2990, 8 Channels, USRP Series Software Defined Radio Devices

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 784305-01
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號784305-01
                                                                                                  訂購代碼3875367
                                                                                                  Product RangeCDA-2990
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$75,600.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$75,600.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NI / EMERSON
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號784305-01
                                                                                                  訂購代碼3875367
                                                                                                  Product RangeCDA-2990
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product TypeNI USRP Series Software Defined Radio Devices
                                                                                                  For Use WithClock Distribution Device
                                                                                                  Product RangeCDA-2990
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  784305-01 is an OCTOCLOCK CDA-2990 8 Channel Clock Distribution Module (External Reference Required). The OctoClock CDA-2990 is an affordable solution for high-accuracy time and frequency reference distribution. The OctoClock CDA-2990 accepts 10MHz and PPS signals from an external source and distributed each signal 8 ways. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source.

                                                                                                  • 8-way time and frequency distribution (1PPS and 10MHz)
                                                                                                  • Convenient solution for multi-channel synchronization
                                                                                                  • Use with MIMO capable N-series devices for coherent system
                                                                                                  • External 10MHz/1 PPS source required
                                                                                                  • 19″ rackmount – 1U

                                                                                                  技術規格

                                                                                                  Product Type

                                                                                                  NI USRP Series Software Defined Radio Devices

                                                                                                  Product Range

                                                                                                  CDA-2990

                                                                                                  For Use With

                                                                                                  Clock Distribution Device

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90308900
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):2.28