2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  列印頁面

                                                                                                  044080

                                                                                                  MULTIMETER, DIGITAL, BENNING MM 11

                                                                                                  BENNING
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BENNING 044080
                                                                                                  製造商BENNING
                                                                                                  製造商產品編號044080
                                                                                                  訂購代碼9461337
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  BENNING
                                                                                                  製造商BENNING
                                                                                                  製造商產品編號044080
                                                                                                  訂購代碼9461337
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsCurrent, Voltage, Frequency, Resistance, Temperature
                                                                                                  No. of Digits4.5
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count20000
                                                                                                  Range SelectionAuto, Manual
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max750V
                                                                                                  Current Measure DC Max10A
                                                                                                  Current Measure AC Max10A
                                                                                                  Resistance Measure Max2Gohm
                                                                                                  Manufacturer Warranty-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  產品總覽

                                                                                                  • Measuring accuracy of 0.06%
                                                                                                  • True RMS measuring method and 20000 digit resolution
                                                                                                  • Ideal measuring device for recording of measuring processes
                                                                                                  • Memory capacity of 1000 storage locations
                                                                                                  • 40000 storage locations for data Log functions
                                                                                                  • Transmitting measuring results via optical USB interface
                                                                                                  • Software included

                                                                                                  應用

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  內容

                                                                                                  Holster, Carry Case, Batteries, Temperature Probe, Safety Probes, Benning PC-WIN MM11 Software, RS232 cable with infrared adapter

                                                                                                  技術規格

                                                                                                  DMM Functions

                                                                                                  Current, Voltage, Frequency, Resistance, Temperature

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  750V

                                                                                                  Current Measure AC Max

                                                                                                  10A

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Digits

                                                                                                  4.5

                                                                                                  Display Count

                                                                                                  20000

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Current Measure DC Max

                                                                                                  10A

                                                                                                  Resistance Measure Max

                                                                                                  2Gohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303100
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.595