產品訊息
BK393 的替代選擇
找到 2 個產品
產品總覽
The BK393 is a Handheld Digital Multimeter with high performance. The Test Bench® series offers more features for the dollar than other multimeters. In addition to measuring voltage and current, the meters also measure capacitance, frequency and temperature. It includes component test, diode test and logic indicator capabilities. A double injection moulded case provides improved grip and protection for the meters.
- True-RMS reading
- Resistance measurement
- Frequency measurement
- Diode check
- Audible continuity
- All current ranges fused
- auto power-OFF
- Ruggedized case
- CATIV 600V
應用
Test & Measurement, Industrial
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
750V
20A
3 Years
No SVHC (07-Nov-2024)
4.8
60000
1kV
20A
60Mohm
Test Bench Series
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證