列印頁面
无库存
產品訊息
製造商UNI-T
製造商產品編號UT531
訂購代碼1563723
技術資料表
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max600mA
Current Measure AC Max600mA
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
A combined multimeter / insulation tester for electrical applications and ideal for the troubleshooting and maintenance of motors and switchgear.
- Large LCD with full icon display and backlight
- Auto / manual range selection
- TRMS measurements
- Insulation resistance measurement
- AC/DC current measurement
- Voltage, resistance, capacitance and frequency measurement
- Min/Max modes and data hold
- Continuity buzzer and diode test
- 99 record datalogging
- Sleep mode and low battery warning
應用
Industrial, Maintenance & Repair, Test & Measurement
內容
Supplied with test leads, test clips, 9Vbattery and user manual
技術規格
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
600mA
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
600mA
Resistance Measure Max
40Mohm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90303100
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.84