有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$89,202.050 |
產品訊息
產品總覽
MS-POE-KIT is a MicroScanner™ PoE cable verifier kit. The MicroScanner PoE cable verifier validates and troubleshoots users' industrial Ethernet copper cabling, helping to reduce downtime in time-sensitive industrial networks. It performs continuity tests on all wires in a few seconds and displays the results graphically, so the user can see opens, shorts, and crossed wires. The MicroScanner PoE helps make installation, maintenance, and troubleshooting on IT, security, PoE lighting, Ethernet-based HV AC devices, and IP-based building automation systems easier. Its oversized, backlit LCD screen displays clear results in any light or complete dark with intuitive icons and support of Class 0 to 8 PoE.
- Reports PoE class (0-8), injector voltage, switch speed up to 10G
- Shows wire map, length, cable ID, and distance to fault
- Trace cable or wire pairs with included IntelliTone™ Pro 200 probe
- Includes remote IDs to determine network layout quickly
- Operating temperature range from 0°C to 45°C
- IEC 61010-1 3rd Edition safety standard
- Monochrome LCD with backlight display
- Dimension (with batteries installed and wiremap adapter attached) is 76mm x 163mm x 36mm
內容
MicroScanner™ POE (Power over Ethernet) cable verifier with detachable wiremap adapter, Remote identifiers #2-7, IntelliTone Pro 200 probe, RJ45 cord and adapters, Magnetic strap, Deluxe duffle bag, Test kit pouch, (2) AA and (1) 9V alkaline batteries, Getting started guide (10 languages), One year warranty on testers.
技術規格
LCD
PoE
No SVHC (15-Jun-2015)
10Gbps
MicroScanner Series
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證