2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  列印頁面

                                                                                                  PCSU1000

                                                                                                  OSCILLOSCOPE, PC BASED

                                                                                                  VELLEMAN
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VELLEMAN PCSU1000
                                                                                                  製造商VELLEMAN
                                                                                                  製造商產品編號PCSU1000
                                                                                                  訂購代碼1270136
                                                                                                  其他名稱GTIN UPC EAN: 5410329346942
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  VELLEMAN
                                                                                                  製造商VELLEMAN
                                                                                                  製造商產品編號PCSU1000
                                                                                                  訂購代碼1270136
                                                                                                  其他名稱GTIN UPC EAN: 5410329346942
                                                                                                  Product Range-
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth60MHz
                                                                                                  Sampling Rate-
                                                                                                  Display Memory Depth4 kpts
                                                                                                  Calculated Rise Time-
                                                                                                  Kit ContentsOne 60MHz PROBE60S Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, Software CD, User Manual
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug TypeUSB
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  產品總覽

                                                                                                  • Time base: 20ns to 100ms per division
                                                                                                  • Trigger source (CH1, CH2, EXT or free run), edge (rising or falling), level (full-screen adjustable)
                                                                                                  • Markers for voltage, time/frequency and amplitude
                                                                                                  • Input range: 5mV to 2V/division (0.15mV display resolution input sensitivity)
                                                                                                  • Auto set-up function, pre-trigger function and X10 option
                                                                                                  • Measures True RMS, dBV, dBm, p to p, Duty cycle, Frequency...
                                                                                                  • 4K samples / channel record length
                                                                                                  • 1.25kHz to 50MHz real time sampling frequency (1GHz sampling frequency for Repetitive signals)
                                                                                                  • 1.2kHz to 25MHz frequency range
                                                                                                  • Linear or logarithmic timescale
                                                                                                  • Zoom function
                                                                                                  • Timescale: 20ms/Div to 2000s/Div
                                                                                                  • 9.4hour/screen max. record time
                                                                                                  • Automatic storage of data and recording for more than 1 year
                                                                                                  • Sampling rates from 100samples/s to 1sample every 20s
                                                                                                  • Record and display of screens
                                                                                                  • Inputs: 2 channels, 1 external trigger input
                                                                                                  • Input impedance : 1 Mohm / 30pF
                                                                                                  • Maximum input voltage : 30V (AC + DC)
                                                                                                  • Input coupling : DC, AC and GND

                                                                                                  內容

                                                                                                  2x 60MHz scope probes, USB cable, Software CD, Getting Started manual and a DLL which allows you to create your own applications

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Display Memory Depth

                                                                                                  4 kpts

                                                                                                  Kit Contents

                                                                                                  One 60MHz PROBE60S Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, Software CD, User Manual

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  技術文件 (1)

                                                                                                  Operating Instructions EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303100
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.5