2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF & Microwave Test Components
                                                                                                  列印頁面

                                                                                                  8498A/-030

                                                                                                  Test Accessory, 30dB, N-Type Plug-Jack, Attenuator, 18 GHz, 25 W

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEYSIGHT TECHNOLOGIES 8498A/-030
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號8498A/-030
                                                                                                  訂購代碼4853802
                                                                                                  Product Range8498A Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$95,148.560
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$95,148.56
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號8498A/-030
                                                                                                  訂購代碼4853802
                                                                                                  Product Range8498A Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RF Test Component TypeAttenuator
                                                                                                  Frequency18GHz
                                                                                                  Impedance-
                                                                                                  Continuous RF Input Power Max25W
                                                                                                  For Use WithKeysight RF and Microwave Test Equipments
                                                                                                  Product Range8498A Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  8498A/-030 is a high power attenuator designed to meet the needs of high power attenuation applications in the RF and microwave frequency range. It is a 25watt average, 30dB fixed attenuator with a frequency range of DC to 18GHz. The attenuator offers peak power of 500W up to 5.8GHz and a low SWR of 1.15 up to 8GHz. Accuracy is plus or minus 1dB over the entire range. The unit features human-engineered cooling fins that prevent operator burns even under continuous maximum input power conditions.

                                                                                                  • Maximum SWR: 1.15 to 8GHz, 1.25 to 12.4GHz, 1.3 to 18GHz
                                                                                                  • Maximum input power: 25W (average), 500W (peak, DC to 5.8GHz), 125W (peak, 5.8 to 18GHz)
                                                                                                  • Type-N male, female connector

                                                                                                  技術規格

                                                                                                  RF Test Component Type

                                                                                                  Attenuator

                                                                                                  Impedance

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keysight RF and Microwave Test Equipments

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency

                                                                                                  18GHz

                                                                                                  Continuous RF Input Power Max

                                                                                                  25W

                                                                                                  Product Range

                                                                                                  8498A Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85332100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.7