2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Vector Network Analysers
                                                                                                  列印頁面

                                                                                                  787251-01

                                                                                                  Vector Network Analyser, PC Based, 300kHz to 9GHz, PXIe-S5090

                                                                                                  NI / EMERSON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NI / EMERSON 787251-01
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號787251-01
                                                                                                  訂購代碼4093467
                                                                                                  Product RangePXIe-S5090
                                                                                                  您的零件号
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,099,400.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,099,400.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NI / EMERSON
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號787251-01
                                                                                                  訂購代碼4093467
                                                                                                  Product RangePXIe-S5090
                                                                                                  Vector Network Analyzer TypePC Based
                                                                                                  Test Frequency Range300kHz to 9GHz
                                                                                                  Sensitivity dBm-
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangePXIe-S5090
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  PXIe-S5090 is a PXI vector network analyser. It is a 2-port vector network analyser (VNA) that helps user measure amplitude, phase, and impedance. User also can use the PXIe-S5090 to perform time-domain analysis and to calculate the S-parameters of 2-port RF devices. It features a 300KHz to 9GHz frequency range, a wide dynamic range, and high sweep speeds for automated design validation and production test. Additionally, the PXIe-S5090 supports automatic precision calibration, full vector analysis, and reference plane extensions.

                                                                                                  • Frequency range from 300KHz to 9GHz
                                                                                                  • Wide output power adjustment range from -45dBm to +13dBm
                                                                                                  • Dynamic range from 138dB (10Hz IF bandwidth) typical
                                                                                                  • Measurement time per point is 16µs, up to 500,001 measurement points
                                                                                                  • Automation programming in LabVIEW, IVI drivers, IVI-C drivers, IVI.NET drivers
                                                                                                  • Time domain and gating conversion included
                                                                                                  • Frequency offset mode, including vector mixer calibration measurements
                                                                                                  • Multiple precision calibration methods and automatic calibration
                                                                                                  • Operating temperature range from 5°C to 40°C
                                                                                                  • Dimension is 221mm length x 129mm width x 20mm height

                                                                                                  技術規格

                                                                                                  Vector Network Analyzer Type

                                                                                                  PC Based

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-S5090

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Test Frequency Range

                                                                                                  300kHz to 9GHz

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84718000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1