info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  列印頁面

                                                                                                  2606B

                                                                                                  Source Measure Unit SMU, SourceMeter, 4-Channel, 4-Quadrant, 20W

                                                                                                  KEITHLEY
                                                                                                  KEITHLEY 2606B
                                                                                                  KEITHLEY 2606B
                                                                                                  KEITHLEY 2606B
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號2606B
                                                                                                  訂購代碼2893184
                                                                                                  Product Range2600B Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,320,878.440
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,320,878.44
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEITHLEY
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號2606B
                                                                                                  訂購代碼2893184
                                                                                                  Product Range2600B Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels4Channels
                                                                                                  Product Range2600B Series
                                                                                                  Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power20.2W
                                                                                                  Source Voltage Range100mV to 20V
                                                                                                  Source Current Range100nA to 3A
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  Four-channel system SourceMeter® SMU instrument unit. Built from Keithley’s third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true current source, 6½-digit DMM, arbitrary waveform generator and pulse generator all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity for demanding automated qualification and production testing for optoelectronic devices such as VCSELs/laser diodes used in 3D sensing, telecommunication and LEDs used in consumer products and automobiles, as well as integrated devices like analogue ICs, ASICs and system-on-a-chip (SOC) devices.

                                                                                                  • 20V at 1A and 6V at 3A power envelopes
                                                                                                  • 20W and 0.015% DCV basic accuracy
                                                                                                  • Up to 28 open drain digital I/O bits
                                                                                                  • Correlated results to the 2602B System SourceMeter SMU instrument
                                                                                                  • TSP technology embeds complete test programs inside instrument for best system-level throughput
                                                                                                  • TSP-link expansion technology for multi-channel parallel test without a mainframe
                                                                                                  • Front panel LAN (LXI-C), USB 2.0 TMC488 protocol and digital I/O interfaces
                                                                                                  • Built-in web browser based software enables remote control through any browser
                                                                                                  • 100VAC to 240VAC, 50Hz or 60Hz (auto sensing), 425VA maximum power supply

                                                                                                  應用

                                                                                                  Test & Measurement, Medical

                                                                                                  內容

                                                                                                  SourceMeter SMU instrument, Operators and programming manuals, 2 LAN crossover cable (0.41m(16")), Shielded CAT5 crossover cable for TSP-link and direct Ethernet connection (1.5m (5ft)), Green and yellow ground cable (3m (120")), Eight-pin custom cable connector, Cable housing and strain relief (4 included), 25-pin D-shell connector kit (2 included), 1U fixed rack mount kit, Power line cord (country dependent).

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  100mV to 20V

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  2600B Series

                                                                                                  Output Power

                                                                                                  20.2W

                                                                                                  Source Current Range

                                                                                                  100nA to 3A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  技術文件 (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303900
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):8.618248