info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  列印頁面

                                                                                                  NGU401COM-PROMO

                                                                                                  Source Meter / Unit, PROMO, 1 Channels, NGU Series, Current/Voltage Measure, Current/Voltage Source

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  ROHDE & SCHWARZ NGU401COM-PROMO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ROHDE & SCHWARZ
                                                                                                  製造商產品編號NGU401COM-PROMO
                                                                                                  訂購代碼4758021
                                                                                                  Product RangeNGU Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$370,256.370
                                                                                                  價格1 Kit
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$370,256.37
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ROHDE & SCHWARZ
                                                                                                  製造商ROHDE & SCHWARZ
                                                                                                  製造商產品編號NGU401COM-PROMO
                                                                                                  訂購代碼4758021
                                                                                                  Product RangeNGU Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product RangeNGU Series
                                                                                                  Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power60W
                                                                                                  Source Voltage Range± 20V
                                                                                                  Source Current Range-
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  NGU401COM-PROMO is a four-quadrant source measure unit complete bundle. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With six measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to the nA range. With an acquisition rate of up to 500000 samples per second, even extremely fast variations in voltage or current can be captured. The instruments provide fast load recovery time of less than 30µs combined with minimum overshoot even during a demanding load change.

                                                                                                  • Considered "Used" condition, the box has been opened but the product has not been used
                                                                                                  • Near new condition, with all original accessories
                                                                                                  • It can act as bipolar power supply or bipolar electronic load
                                                                                                  • It comes with a modulation I/P to connect an arbitrary generator enabling it to act as an AC source
                                                                                                  • Fast load regulation
                                                                                                  • Galvanically isolated, floating channels
                                                                                                  • Output stage isolated with relays
                                                                                                  • Voltage priority and current priority mode, high-capacitance mode
                                                                                                  • High speed data acquisition (FastLog function)
                                                                                                  • OVP, OCP, OPP, OTP protections
                                                                                                  • USB and LAN (Ethernet) interfaces are installed as standard
                                                                                                  • NGU401 with NGU-K103 option (digital I/O ports)

                                                                                                  內容

                                                                                                  NGU401 base unit, NGU-K103, Set of power cables, Quick start guide.

                                                                                                  附註

                                                                                                  Save 15 % on Rohde & Schwarz Test & Measurement Solutions (discount already applied) — available until stock runs out.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  ± 20V

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  NGU Series

                                                                                                  Output Power

                                                                                                  60W

                                                                                                  Source Current Range

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  技術文件 (16)

                                                                                                  Miscellaneous EN

                                                                                                  Application Note 4 EN

                                                                                                  Programming Manual EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Application Note EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note 3 EN

                                                                                                  Reference Manuals EN

                                                                                                  Assembly Instructions EN

                                                                                                  Quick Start Guide EN

                                                                                                  Software EN

                                                                                                  Application Note 2 EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Czech Republic
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303100
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.11