在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$23,035.790 |
產品訊息
產品總覽
FLUKE-TC01C 25HZ is a Fluke iSee™ mobile thermal camera. With the Fluke iSee™ mobile thermal camera, temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Lightning interface of a smartphone. Experience fast and easy inspections on the go with Fluke iSee™ mobile Thermal Camera, weighing just 22g. It takes only a second to start using it. The wide temperature range, up to 550°C (1022°F), makes it suitable for various applications, including inspecting electrical cabinets, identifying HVAC issues, and installing underfloor heating. Fluke iSee boasts professional-grade image quality, comparable to high-end thermal cameras, with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate. Additionally, our software offers comprehensive spot, line, and area temperature analysis for precise diagnostics.
- Temperature range from -10°C to 550°C/14°F to 1022°F
- ±2% or ±2°C/3.6°F accuracy to ensure reliable results
- Temperature measurement distance 0.25m to 5m (-20℃/-4°F to 10℃/50°F, only for 0.25m to 3m)
- 50mk (0.05°C or 0.0.09°F) thermal sensitivity for fine differences
- Customize image view with more than 10 standard or custom colour palettes
- 3.2mm fixed focal length, internal shutter mode, 3.81mrad spatial resolution
- Spectral range 8 to 14μm, field of view (H x V) 56° x 42°
- IEC 60529: IP56 rated, type C USCB interface
- iOS compatible system
- Dimension (L x W x H) is 2.36" x 1.32" x 0.44" (59.94mm x 33.52mm x 11.17mm)
內容
TC01B thermal camera, Packaging box, User manual.
技術規格
-20°C
256 x 192
56° x 42°
25Hz
iSee Series
550°C
0.05K
-
2 Years
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證