列印頁面
圖片僅供舉例說明。 請參閱產品描述。

26 有存貨
需要更多?
26 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$312.470 |
價格Pack of 10
最少: 1
多項: 1
NT$312.47
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
FIT0720 patch test hooks can be used in signal and small current connection between main-board and sensor without soldering, which could conveniently work with Beetle board and modules that do not come with pins and contacts. Fully compliant with UL certification, this patch test hook adopts carefully selected plug that can withstand thousands of times repeat plug and unplug operations. And its plug will not be loose when inserted in a pin.
- Pack of 10 test hooks in assorted colours
- Designed for non-solder connections and compatible with various boards and modules
- UL Certification compliant
- 200mm Wire length
內容
10x Patch test hooks
技術規格
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
200mm
Current Rating
-
Product Range
-
Lead Length - Imperial
7.87"
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85444290
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02