有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,656.010 |
產品訊息
產品總覽
ST-0305 is a DCR/DRS roller starter kit. Dust cleaning roller, contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The polymer tacky rollers can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to lamination, exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments, any other flat surface where complete removal of foreign particle matter is essential. Tacky hand contact cleaning roller assemblies have been engineered to offer high reliability and to minimise fatigue to the operator, from the lightweight aluminium frame to the effective high performance transfer roller with long-life dual steel roller ball bearings too facilitate easy smooth cleaning.
內容
12” cleaning roller, Cleaning pad roller, Cleaning pad and roller and roller holder and one large cleaning pad (50 sheets) holder and one large cleaning pad (50 sheets).
技術規格
-
No SVHC (23-Jan-2024)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
產品合規憑證