2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Swabs & Wipes
                                                                                                  5. Wipes
                                                                                                  列印頁面

                                                                                                  TOUGH WIPE 100 WIPE TUB, 100/TUB

                                                                                                  Cleaner, Tough Wipes, General Purpose, Mechanical, Disinfectant, Sanitising

                                                                                                  AMBERSIL
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  AMBERSIL TOUGH WIPE 100 WIPE TUB, 100/TUB
                                                                                                  製造商AMBERSIL
                                                                                                  製造商產品編號TOUGH WIPE 100 WIPE TUB, 100/TUB
                                                                                                  訂購代碼1676596
                                                                                                  其他名稱30767 , 1030772
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  45 有存貨

                                                                                                  需要更多?

                                                                                                  45 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,525.580
                                                                                                  6+NT$1,520.100
                                                                                                  12+NT$1,489.700
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,525.58
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  AMBERSIL
                                                                                                  製造商AMBERSIL
                                                                                                  製造商產品編號TOUGH WIPE 100 WIPE TUB, 100/TUB
                                                                                                  訂購代碼1676596
                                                                                                  其他名稱30767 , 1030772
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Wipe Material-
                                                                                                  Wipe Width266mm
                                                                                                  Wipe Length280mm
                                                                                                  Volume-
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  Tough Wipes are industrial strength hand cleaning wipes that are capable of removing oil, grease, paint, ink and adhesives. The textured side of the wipe will gently but efficiently remove ingrained contamination. The smooth side of the wipe retains contamination and prevents re-soiling of the hands. Tough wipes are impregnated with an effective cleaning and conditioning solution designed to be gentle on hands but tough on contamination, therefore Ambersil Tough Wipes can assist in the prevention of skin disorders such as occupational dermatitis. Hands are clean and dry in one application, all without the use of water. Tough Wipes have been assessed under the Cosmetic Products (Safety) Regulations 1996. Suitable for application such as hand cleaning, removing difficult contaminants, such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants, paint, mobile or remote applications, such as service engineers and general component or plant cleaning.

                                                                                                  • 100 wipes per tub and size of 266 x 280mm
                                                                                                  • Orange textured impregnated wipe
                                                                                                  • Sweet / soapy / minimal odour
                                                                                                  • Non hazardous profile
                                                                                                  • High absorbency cleaning wipes
                                                                                                  • Protects against Weils disease

                                                                                                  附註

                                                                                                  The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 12 months when opened.

                                                                                                  技術規格

                                                                                                  Wipe Material

                                                                                                  -

                                                                                                  Wipe Length

                                                                                                  280mm

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Wipe Width

                                                                                                  266mm

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:48189090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.75