2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Fume Extractors
                                                                                                  列印頁面

                                                                                                  8889-0155-P1

                                                                                                  Fume Extraction System, Digital, With Steadyflex ESD-Safe Arm/Nozzle, 230V, 50Hz

                                                                                                  PACE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PACE 8889-0155-P1
                                                                                                  製造商PACE
                                                                                                  製造商產品編號8889-0155-P1
                                                                                                  訂購代碼3105487
                                                                                                  Product RangeARM-EVAC 150
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  31 有存貨

                                                                                                  8 即日起您可預購補貨

                                                                                                  31 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$44,694.540
                                                                                                  5+NT$43,818.170
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$44,694.54
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  PACE
                                                                                                  製造商PACE
                                                                                                  製造商產品編號8889-0155-P1
                                                                                                  訂購代碼3105487
                                                                                                  Product RangeARM-EVAC 150
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Air Volume155CFM
                                                                                                  Supply Voltage VAC230V
                                                                                                  Power Rating-
                                                                                                  Plug Type-
                                                                                                  Product RangeARM-EVAC 150

                                                                                                  產品總覽

                                                                                                  PACE Arm-Evac® 150 that captures hazardous fumes locally and is suitable for benchtop soldering and electronic rework applications including handheld machining operations and light, limited use of solvents, adhesives and other light and medium duty industrial applications. The low-cost Arm-Evac 150 System comes complete with self-supporting SteadyFlex ESD-Safe Arm/Nozzle assembly, Wireless Remote Control and 3-stage filtration system.

                                                                                                  • Includes SteadyFlexTM ESD-Safe Arm/Nozzle Assembly
                                                                                                  • Low profile, compact unit fits under workbench
                                                                                                  • Fume Extraction for up to 2 operators (additional Arm required)
                                                                                                  • Reliable, brushless motor pump does not require costly routine maintenance
                                                                                                  • Rugged steel case construction
                                                                                                  • Locking casters for easy mobility & portability
                                                                                                  • Superior performance and quiet operation
                                                                                                  • Filter Condition Monitor & Alarm alerts of blockage or need to change filter
                                                                                                  • 10 air flow speed settings, Time Set feature automatically shuts unit off
                                                                                                  • LED motor speed indicator

                                                                                                  技術規格

                                                                                                  Air Volume

                                                                                                  155CFM

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ARM-EVAC 150

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84213925
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):13