列印頁面
2 有存貨
13 即日起您可預購補貨
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,128.040 |
價格Each
最少: 1
多項: 1
NT$6,128.04
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
FX601-17 is a lightweight, mains powered, portable soldering iron ideal for hobbyists such as stained glass working.
- Dial temperature control with settings 240-540°C
- Ceramic heating element for efficient heating
- Equipped with a newly designed tip which has a high thermal capacity
- Temperature stability of ±1°C at idle temperature
- FAST thermal recovery
- Temperature control sensor in heater ensures consistent heat
- Suitable for soldering chassis, large connectors, transformers, which require a large amount of heat
- Supplied with a T19-D65 tip
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
內容
FX-601 soldering iron, Lock key, Coupling band, Instruction manual.
技術規格
Supply Voltage VAC
240V
Heat Temperature Max
540°C
Product Range
-
SVHC
To Be Advised
Output Power
50W
Supply Voltage
240V
Plug Type
UK Type G
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85151990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.068