2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Soldering Station Power Supplies
                                                                                                  列印頁面

                                                                                                  8007-0610

                                                                                                  Power Supply, 120 W, 230 V, Pace ST 125 E Rework Station

                                                                                                  PACE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PACE 8007-0610
                                                                                                  製造商PACE
                                                                                                  製造商產品編號8007-0610
                                                                                                  訂購代碼3935363
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:8 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$37,162.020
                                                                                                  5+NT$36,120.410
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$37,162.02
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  PACE
                                                                                                  製造商PACE
                                                                                                  製造商產品編號8007-0610
                                                                                                  訂購代碼3935363
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC230V
                                                                                                  Power Rating120W
                                                                                                  For Use WithPace ST 125 E Rework Station
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  產品總覽

                                                                                                  8007-0610 is a ST125 E digital Sensatemp rework system with Hi-Flo Snap-Vac® pump(power source only). ST 125 is ideal for users dealing with a wide range of applications. With this system user can solder, desolder and remove components using a variety of Sensatemp® powered hand pieces. The system comes standard with PACE’s patented Hi-Flo Snap-Vac® Pump technology to ensure quick, clean removal of solder from any through-hole joint or surface land. The Hi-Flo pump is so powerful that you won’t lose vacuum in continuous use applications. With its simple digitally controlled design and durable yet compact frame, the ST125 can be the most valuable system on your workbench today.

                                                                                                  • 230VAC, 50/60Hz (120watts maximum) power
                                                                                                  • User defined operating temperature range
                                                                                                  • Patented SnapVac® technology
                                                                                                  • ESD safe metal housing

                                                                                                  技術規格

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  For Use With

                                                                                                  Pace ST 125 E Rework Station

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  120W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85151990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):4