2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Pipe
                                                                                                  列印頁面

                                                                                                  90 22 10 BK

                                                                                                  PIPE CUTTER, PLASTIC TUBE, 72MM, 50MM

                                                                                                  KNIPEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  KNIPEX 90 22 10 BK
                                                                                                  製造商KNIPEX
                                                                                                  製造商產品編號90 22 10 BK
                                                                                                  訂購代碼3779550
                                                                                                  Product RangeBiX
                                                                                                  其他名稱GTIN UPC EAN: 4003773087311
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,274.320
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,274.32
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KNIPEX
                                                                                                  製造商KNIPEX
                                                                                                  製造商產品編號90 22 10 BK
                                                                                                  訂購代碼3779550
                                                                                                  Product RangeBiX
                                                                                                  其他名稱GTIN UPC EAN: 4003773087311
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Pipe Cutter TypePlastic Tube
                                                                                                  Overall Length72mm
                                                                                                  Pipe Dia Max50mm
                                                                                                  Product RangeBiX
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  • Clever pipe cutter: Cuts pipes without shavings and fits comfortably in the hand
                                                                                                  • Can cut high-temperature plastic drain pipes and electrical conduits in next to no time
                                                                                                  • Can be used to cut sealing sleeves during final assembly – close to the wall, standard-compliant
                                                                                                  • Cuts unreinforced plastic pipes from Ø 20mm to 50mm with a wall thickness of up to 2.4 mm
                                                                                                  • Cuts soft plastic pipes and those with foamed cores from Ø 20mm to 50mm with a wall thicknesses of up to 3.5mm
                                                                                                  • Cuts sealing sleeves approx. 2-3mm from the wall
                                                                                                  • Cuts pipes quickly, cleanly and without shavings
                                                                                                  • Rotatable knife block for cutting plastic pipes (blade in the middle) and sealing sleeves (blade outside)
                                                                                                  • With locking mechanism for safe transport
                                                                                                  • Two spare blades integrated in the tool
                                                                                                  • Tool made of stable, reinforced plastic, die-cast zinc blade unit
                                                                                                  • Blades made of special surgical stainless steel – Made in Solingen

                                                                                                  技術規格

                                                                                                  Pipe Cutter Type

                                                                                                  Plastic Tube

                                                                                                  Pipe Dia Max

                                                                                                  50mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Overall Length

                                                                                                  72mm

                                                                                                  Product Range

                                                                                                  BiX

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:82034000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.108