2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Stripping Tools
                                                                                                  5. Wire Strippers
                                                                                                  列印頁面

                                                                                                  D01627

                                                                                                  Wire Stripper, Ergonomic, 27-10 AWG Capacity Cables/Wires

                                                                                                  DURATOOL
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  DURATOOL D01627
                                                                                                  製造商DURATOOL
                                                                                                  製造商產品編號D01627
                                                                                                  訂購代碼1769660
                                                                                                  Product RangeWire Strippers
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  DURATOOL
                                                                                                  製造商DURATOOL
                                                                                                  製造商產品編號D01627
                                                                                                  訂購代碼1769660
                                                                                                  Product RangeWire Strippers
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Stripping Capacity AWG27AWG to 10AWG
                                                                                                  Stripping Capacity Metric-
                                                                                                  For Use WithCables & Wires
                                                                                                  Product RangeWire Strippers

                                                                                                  產品總覽

                                                                                                  The D01626 a semi-automatic wire stripping tool incorporating a flexible jaw cutting edge consisting of a large number of independent leaf blades on as resilient base. These blades surround each conductor by self-adjustment thus reducing conductor damage. By using a flexible jaw principle, single, round or flat wires may be stripped with ease. The tool will strip wires up to #15 AWG (1.5 mm2) overall cross-section. Make adjustments using the small screw driver supplied.

                                                                                                  • Ergonomic design with non-slip handles
                                                                                                  • Built in strip stop for constant strip lengths
                                                                                                  • Ideal for repetitive strip configuration used in electrical installs and maintenance
                                                                                                  • Built in wire cutter can be used for end trimming
                                                                                                  • Strips and cuts PVC insulated wire up to 6.0mm 2 (0.126
                                                                                                  • inches, 10awg) down to 0.08mm2 (27awg)
                                                                                                  • Fine adjusters to accommodate varying insulation thickness and tool cycle characteristics
                                                                                                  • Multiple independent strip blades that contour to each conductor
                                                                                                  • Replaceable stripper jaws and cutter blade prolongs tool life
                                                                                                  • Dimensions: 203 mm
                                                                                                  • Weight: 193 g
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  應用

                                                                                                  Hobby & Education, Cable & Wire Marking, Electronics Design

                                                                                                  技術規格

                                                                                                  Stripping Capacity AWG

                                                                                                  27AWG to 10AWG

                                                                                                  For Use With

                                                                                                  Cables & Wires

                                                                                                  Stripping Capacity Metric

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Wire Strippers

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:82032000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.22