info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Rotary Tools
                                                                                                  列印頁面

                                                                                                  4000-6/128

                                                                                                  Rotary Multi Tool Kit, Dremel 4000, 175 W, 230 VAC, 35000 rpm

                                                                                                  DREMEL
                                                                                                  DREMEL 4000-6/128
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商DREMEL
                                                                                                  製造商產品編號4000-6/128
                                                                                                  訂購代碼3516988
                                                                                                  Product Range4000
                                                                                                  其他名稱GTIN UPC EAN: , F0134000KF
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  DREMEL
                                                                                                  製造商DREMEL
                                                                                                  製造商產品編號4000-6/128
                                                                                                  訂購代碼3516988
                                                                                                  Product Range4000
                                                                                                  其他名稱GTIN UPC EAN: , F0134000KF
                                                                                                  Supply Voltage VAC230V
                                                                                                  Input Power175W
                                                                                                  No Load Speed35000rpm
                                                                                                  Product Range4000
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  產品總覽

                                                                                                  The key to a perfect result is having maximum control over your project. This Multi-Tool with interchangeable accessories and attachments will give you just that. The tool has a 360 degree soft grip for greater manoeuvrability in any position. Tackle even the smallest and most detailed tasks in awkward and tight spaces. The rotary speed is fully variable and controlled separately from the on/off switch, so you will always be able to pick up your project right where you left off. Together with the high-performance motor, the electronic feedback consistently gives you maximum force. Sand, grind, cut and more on any material with the same ease.

                                                                                                  • High power 175W motor
                                                                                                  • No wrench required for changing accessories
                                                                                                  • Soft grip in all gripping areas
                                                                                                  • Variable speed 5,000-35,000rpm
                                                                                                  • Separate on/off switch with integrated collet lock out

                                                                                                  內容

                                                                                                  128 Accessories, Grip Attachment, Line & Circle Cutter, Right Angel Attachment, Cutting Guide Attachment, Shaping Platform Attachment, Flexshaft Attachment, DVD, Manual, Aluminium Carry Case

                                                                                                  技術規格

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  No Load Speed

                                                                                                  35000rpm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Input Power

                                                                                                  175W

                                                                                                  Product Range

                                                                                                  4000

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  技術文件 (1)

                                                                                                  Operating Instructions EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84678900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):5.68