需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$102,539.310 |
產品訊息
產品總覽
TL-WELD Thermocouple and Fine Wire Welder is designed for sensor manufacturers for the production of commercial grade thermocouple junctions, and for users of large numbers of exposed junction thermocouples such as test and development laboratories where multipoint temperature sensing of test pieces is required. No special skills are needed and most people will be capable of producing quality work with minimal practice. The instrument can be operated via the front panel or by using the foot-switch provided. In addition to thermocouple work, the TL-WELD welder is used in many other applications involving the joining of wires to each other and to metal surfaces. This model is suitable for welding wires up to 1.1 mm diameter and has an argon gas shield facility. A satisfactory thermocouple junction is produced without using argon, but where argon is available a momentary purge is automatically triggered immediately prior to the weld to give optimum weld integrity.
- 220mm W x 120mm H x 250 mm D (8.7 x 4.7 x 9.9") size
- 120/220 Vac Selectable
內容
Thermocouple and fine wire welder, Wire holding pliers and lead, Safety glasses, Magnifying eyeglass, Carbon electrodes, Spare 2A fuse, Argon hose, Mains lead, Footswitch and operating Instructions.
技術規格
5 to 10 Welds/Min
-
Thermocouple
-
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證