產品訊息
產品總覽
The CYBLE-022001-00 is a EZ-BLE PRoC module. The Cypress CYBLE-022001-00 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-022001-00 is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components and Cypress PRoC BLE. Refer to the CYBL10X6X datasheet for additional details on the capabilities of the PRoC BLE device used on this module. The CYBLE-022001-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-022001-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 16 GPIOs. The CYBLE-022001-00 is a complete solution and an ideal fit for applications requiring BLE wireless connectivity.
- Bluetooth 4.1 single mode module
- 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
- 128KB flash memory, 16KB SRAM memory
- Up to 15 capacitive sensors, 12bit 1Msps SAR ADC, two serial communication blocks
- Four dedicated 16bit timer, counter, programmable LVD, I2S master interface
- Watchdog timer with dedicated internal low-speed oscillator (ILO), 25GPIOs
- Two pin SWD for programming
- 16 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analogue/digital or strong o/p
- Module size is 10mm × 10mm × 1.8mm (with shield), industrial temperature range from -40°C to +85°C
- Certified to FCC, CE MIC, KC and IC regulations, Bluetooth SIG qualified with QDID & declaration ID
應用
Communications & Networking
技術規格
Bluetooth 4.1
-87 dBm
-40 °C to 85 °C
No SVHC (23-Jan-2024)
Class 2
1.8 V to 5.5 V
BLE
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證