TE CONNECTIVITY
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
        • Healthcare
        • 工业自动化与控制
        • OEM 解決方案
        • EV Charging
        • 物聯網
        • Artificial Intelligence
        • 維護與安全
        • 無線
        • 感測器
        • 電源管理
        • Embedded Hub
        • 3D打印解決方案
        • 计算器和换算表
        • 選擇器工具 & 目錄
        • eTechJournal
        • Software Offer
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
                              • Healthcare
                                • 工业自动化与控制
                                  • OEM 解決方案
                                    • EV Charging
                                      • 物聯網
                                        • Artificial Intelligence
                                          • 維護與安全
                                            • 無線
                                              • 感測器
                                                • 電源管理
                                                  • Embedded Hub
                                                    • 3D打印解決方案
                                                      • 计算器和换算表
                                                        • 選擇器工具 & 目錄
                                                          • eTechJournal
                                                            • Software Offer
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. Bluetooth Modules & Adaptors
                                                                                                  列印頁面

                                                                                                  LM813-0813

                                                                                                  Combination Module, Bluetooth 4.2, 433 Mbps, -90 dBm, 5 V, LM813 Series

                                                                                                  LM TECHNOLOGIES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LM TECHNOLOGIES LM813-0813
                                                                                                  製造商LM TECHNOLOGIES
                                                                                                  製造商產品編號LM813-0813
                                                                                                  訂購代碼4416540
                                                                                                  Product RangeLM813 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  264 有存貨

                                                                                                  需要更多?

                                                                                                  264 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$812.340
                                                                                                  5+NT$772.980
                                                                                                  10+NT$729.260
                                                                                                  50+NT$723.720
                                                                                                  100+NT$718.180
                                                                                                  250+NT$695.630
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$812.34
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  LM TECHNOLOGIES
                                                                                                  製造商LM TECHNOLOGIES
                                                                                                  製造商產品編號LM813-0813
                                                                                                  訂購代碼4416540
                                                                                                  Product RangeLM813 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth 4.2
                                                                                                  Bluetooth Class-
                                                                                                  Receiver Sensitivity Rx-90 dBm
                                                                                                  Operating Temperature Range-20 °C to 85 °C
                                                                                                  Product RangeLM813 Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  產品總覽

                                                                                                  LM813-0813 is a LM813 Wi-Fi and dual mode Bluetooth® 4.2 combi module (5V module with IPEX connector). It supports both Wi-Fi 802.11ac with data rates up to 433Mbps and Bluetooth® 4.2. USB Interface module with added terminals for enabling GPIO’s and Bluetooth Functions to enable coexistence. This IPEX, module operates under 2.4GHz or 5Ghz. LM813 is compliant to IEEE 802.11ac/ a/b/g/n, and Bluetooth® v2.1, v3.0 and v4.2 standards. Currently Bluetooth® includes EDR transmission and supports bandwidths up to 2Mbps, or in HS Mode up to 3Mbps. The module design is based on a Realtek reference, which LM engineer's have made some modifications, which include; Upgrading the PCB material to -40°C rated components and using a high quality -40°C low temperature crystal. The main IC from Realtek is only rated at 0°C. Support for Wi-Fi/Bluetooth® Coexistence, with both technologies active a slight drop in Wi-Fi throughput is noted.

                                                                                                  • 1T1R one IPEX antenna output, 802.11ac MIMO solution for 5G band
                                                                                                  • 433Mbps high speed WLAN
                                                                                                  • IEEE standards support: IEEE 802.11ac/a/b/g/n
                                                                                                  • WPA/WPA2 certification for Wi-Fi, Bluetooth® 4.2 dual mode
                                                                                                  • USB 2.0 and PCM interface
                                                                                                  • Linux Support Kernel : 2.6.24 ~ 4.15.17 supported for Windows 7, 8, 8.1 and 10
                                                                                                  • Dimension (L x W x H) is 25mm x 12mm x 2.05mm
                                                                                                  • Operating temperature range from -20°C to +85°C ambient temperature 0 to 95 % (non-condensing)
                                                                                                  • WPA, WPA2 security
                                                                                                  • Frequency : 2.4GHz and 5GHz ISM band

                                                                                                  技術規格

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth 4.2

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -90 dBm

                                                                                                  Product Range

                                                                                                  LM813 Series

                                                                                                  Bluetooth Class

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -20 °C to 85 °C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0008
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741