| 數量 | 價格 |
|---|---|
| 1+ | NT$1,854.960 |
產品訊息
產品總覽
MIKROE-5782 is a Nano GPS 3 Click compact add-on board that provides fast positioning capabilities. This board features the ORG1511, a GPS/GNSS module with an integrated antenna from OriginGPS. It is a miniature, multi-channel GPS, GLONASS, Galileo, SBAS, and QZSS overlay system receiver that continuously tracks all satellites in view, providing real-time positioning data in industry-standard NMEA format. The module introduces the industry’s lowest energy per fix ratio, unparalleled accuracy, and extremely fast fixes even under challenging. Nano GPS 3 Click is supported by a mikroSDK compliant library which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Multi-GNSS engine for GPS, GLONASS, Galileo, SBAS, and QZSS
- Built-in dual-stage LNA for better sensitivity
- High accuracy
- High performance
- Low power consumption
- Backup battery support and anti-jamming
- On-board patch antenna
- NEMA commands over UART or I2C interfaces
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
技術文件 (1)
法規與環境保護
RoHS
RoHS
產品合規憑證