2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. UART
                                                                                                  列印頁面

                                                                                                  USB-RS232-PCBA

                                                                                                  USB Module, USB to RS232 UART Serial Converter, PCB

                                                                                                  FTDI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  FTDI USB-RS232-PCBA
                                                                                                  製造商FTDI
                                                                                                  製造商產品編號USB-RS232-PCBA
                                                                                                  訂購代碼1686451
                                                                                                  Product RangeFT232RQ IC device
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/4/10 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$684.740
                                                                                                  5+NT$664.230
                                                                                                  10+NT$643.720
                                                                                                  50+NT$630.170
                                                                                                  100+NT$588.440
                                                                                                  250+NT$586.630
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$684.74
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FTDI
                                                                                                  製造商FTDI
                                                                                                  製造商產品編號USB-RS232-PCBA
                                                                                                  訂購代碼1686451
                                                                                                  Product RangeFT232RQ IC device
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Data Rate1Mbps
                                                                                                  Module InterfaceRS232, Serial, UART, USB
                                                                                                  Supply Voltage Min3.2V
                                                                                                  Supply Voltage Max3.4V
                                                                                                  Product RangeFT232RQ IC device
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.

                                                                                                  • USB-RS232-PCB provides a USB to RS232 Serial UART interface.
                                                                                                  • Entire USB protocol handled by the electronics on the PCB.
                                                                                                  • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
                                                                                                  • UART interface support for 7 or 8 data bits
                                                                                                  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                  • Data transfer rates up to 1 Mbaud
                                                                                                  • Internal EEPROM with user writeable area
                                                                                                  • Support for FT232R FTDIChip-ID™ feature for improved security
                                                                                                  • PCB is USB Powered - no external supply required
                                                                                                  • Low USB bandwidth consumption

                                                                                                  應用

                                                                                                  Communications & Networking, Wireless, Industrial, Sensing & Instrumentation

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Module Interface

                                                                                                  RS232, Serial, UART, USB

                                                                                                  Supply Voltage Max

                                                                                                  3.4V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Supply Voltage Min

                                                                                                  3.2V

                                                                                                  Product Range

                                                                                                  FT232RQ IC device

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004509