info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  列印頁面

                                                                                                  ERA-ARDUINO-S900

                                                                                                  easyRadio Arduino Shield, Communicate Wirelessly using LPRS technology, SMA Antenna connector

                                                                                                  LPRS
                                                                                                  LPRS ERA-ARDUINO-S900
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商LPRS
                                                                                                  製造商產品編號ERA-ARDUINO-S900
                                                                                                  訂購代碼2147162
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:13 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$2,895.440
                                                                                                  5+NT$2,533.510
                                                                                                  10+NT$2,099.190
                                                                                                  50+NT$1,888.990
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,895.44
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  LPRS
                                                                                                  製造商LPRS
                                                                                                  製造商產品編號ERA-ARDUINO-S900
                                                                                                  訂購代碼2147162
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max115.2Kbps
                                                                                                  Frequency Max915MHz
                                                                                                  Sensitivity dBm-107dBm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5V
                                                                                                  Transmit Power-
                                                                                                  Module Interface-
                                                                                                  Supply Current35mA
                                                                                                  RF Transceiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  產品總覽

                                                                                                  This ‘shield’ allows Arduino boards to communicate wirelessly operating in the 868MHz (UK & Europe) & 915MHz (US) Industrial Scientific & Medical (ISM) bands. Host Arduino boards can send and receive (half duplex) up to 180 Bytes of data per packet that will be seamlessly delivered and presented to other hosts within range. There is no need for any complicated ‘bit balancing’ or elaborate coding schemes.

                                                                                                  • Transmit, Receive & Busy LEDs
                                                                                                  • Integral SMA Antenna connector
                                                                                                  • Bi-directional link, no RF protocol software required
                                                                                                  • Fine tune for optimum performance
                                                                                                  • Up to 180 Bytes per packet
                                                                                                  • Built-in Temperature Sensor

                                                                                                  應用

                                                                                                  RF Communications, Wireless

                                                                                                  內容

                                                                                                  ERA900TRS Transceiver & Antenna,2 x 6-pin Stackable Headers, 2 x 8-pin Stackable Headers

                                                                                                  技術規格

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  915MHz

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  35mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  115.2Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -107dBm

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.28