2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  列印頁面

                                                                                                  WDRR1A03B0A

                                                                                                  Receiver, Limitless™, DIN Rail, 305m, 10V to 28V, WPAN 802.15.4, 2.4 GHz

                                                                                                  HONEYWELL
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  HONEYWELL WDRR1A03B0A
                                                                                                  製造商HONEYWELL
                                                                                                  製造商產品編號WDRR1A03B0A
                                                                                                  訂購代碼2360702
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  HONEYWELL
                                                                                                  製造商HONEYWELL
                                                                                                  製造商產品編號WDRR1A03B0A
                                                                                                  訂購代碼2360702
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max250Kbps
                                                                                                  Frequency2.4GHz
                                                                                                  Sensitivity dBm-100dBm
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max28VDC
                                                                                                  Supply Current500mA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver ApplicationsRadio Communications
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  產品總覽

                                                                                                  The WDRR1A03B0A is a Limitless DIN rail receiver module. It is designed to receive a wireless signal from a Limitless digital input. This Limitless DIN rail receiver has a 3.0dbi omnidirectional antenna with remote adhesive mounting and 9.8ft cable approved by US/Canada/Mexico. Combining inputs into one receiver rather than a one to one design can result in up to a 40% savings. The WDRR series receiver module provides a separate visual and selectable NPN or PNP output for indication of an actuator position change on a Limitless input. It possesses the ability to reconfigure or network multiple switches or point to point with personalized addresses, to allow for easily adding, subtracting or relocating Limitless switches.

                                                                                                  • Configurable normally open or normally closed output for up to 14 Limitless inputs
                                                                                                  • Reliable, flexible and secure data transmission
                                                                                                  • Radio (license-free and global) WPAN 802.15.4, 2.4GHz, point to point
                                                                                                  • Up to 305m [1000 ft] line of sight communication range when used with Limitless switch
                                                                                                  • 10VDC to 28VDC supply
                                                                                                  • Diagnostic functions including RF and low battery
                                                                                                  • Enables presence/absence detection in remote parts of application/machinery where wiring is costly
                                                                                                  • LEDs indicate change of status, low battery, RF signal loss, pairing function & diagnostic functions

                                                                                                  應用

                                                                                                  Wireless, Communications & Networking

                                                                                                  技術規格

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency

                                                                                                  2.4GHz

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Supply Current

                                                                                                  500mA

                                                                                                  RF Receiver Applications

                                                                                                  Radio Communications

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Data Rate Max

                                                                                                  250Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -100dBm

                                                                                                  Supply Voltage Max

                                                                                                  28VDC

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  技術文件 (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.51