info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  列印頁面

                                                                                                  SC14CVMDECT SF02T

                                                                                                  Cordless Intercom Module, 54Kbps, 1.93 GHz, -92dBm, 2.1V to 3.42V Supply, UART

                                                                                                  RENESAS
                                                                                                  RENESAS SC14CVMDECT SF02T
                                                                                                  RENESAS SC14CVMDECT SF02T
                                                                                                  RENESAS SC14CVMDECT SF02T
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號SC14CVMDECT SF02T
                                                                                                  訂購代碼2729269
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1,240 有存貨

                                                                                                  需要更多?

                                                                                                  1240 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$637.650
                                                                                                  5+NT$582.570
                                                                                                  10+NT$527.480
                                                                                                  50+NT$517.290
                                                                                                  100+NT$488.680
                                                                                                  250+NT$467.990
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$637.65
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  RENESAS
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號SC14CVMDECT SF02T
                                                                                                  訂購代碼2729269
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max54Kbps
                                                                                                  Frequency Max1.93GHz
                                                                                                  Sensitivity dBm-92dBm
                                                                                                  Supply Voltage Min3.45V
                                                                                                  Supply Voltage Max2.1V
                                                                                                  Transmit Power23dBm
                                                                                                  Module InterfaceUART
                                                                                                  Supply Current47mA
                                                                                                  RF Transceiver ApplicationsCordless Intercom, Baby Monitor, Wireless Data Applications
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The SC14CVMDECT SF02T from Dialog Semiconductor is a cordless voice module in MOD88 package. It features with integrated radio transceiver and baseband processor in a single package. This programmable DECT module for voice and data services is designed for hosted and embedded cordless voice and data applications in the DECT frequency band. It's simple to use API commands allow easy set-up of a wireless link between two or more nodes. Supports EU-DECT (CAT-is V2.0, v3.0 partly), DECT6.0 for North America and Japan DECT. Transmit power is 23dBm (1881MHz - 1897MHz) EU, 20dBm (1921MHz to 1928MHz) USA, 23dBm (1895MHz to 1903MHz) JP. It supports both internal and external (hosted) applications. The internal software stack receives commands and data from application, for instance to set up a link to other modules. The module converts analogue signals to a digital stream, compresses/decompresses them according to DECT standards and transmits/receives them over air interface.

                                                                                                  • Small form factor (19.6mm x 18.0mm x 2.7mm)
                                                                                                  • ETSI (EU-DECT) and FCC (DECT 6.0) certified, J-DECT pre-certified
                                                                                                  • ETSI 300 444 (DECT GAP) compliant
                                                                                                  • Up to 64 portable parts can be registered
                                                                                                  • UART interface to external host, controllable via API command set
                                                                                                  • Supports voice and data, RF range from 1870MHz to 1930MHz
                                                                                                  • Receiver sensitivity of <lt/> -93dBm
                                                                                                  • Embedded antenna, supports external antennas, contains both PP and FP functionality
                                                                                                  • Power supply voltage from 2.1V to 3.45V, -40°C to +85°C operating temperature
                                                                                                  • Supports NiMH and alkaline batteries

                                                                                                  應用

                                                                                                  Communications & Networking, Wireless

                                                                                                  技術規格

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  1.93GHz

                                                                                                  Supply Voltage Min

                                                                                                  3.45V

                                                                                                  Transmit Power

                                                                                                  23dBm

                                                                                                  Supply Current

                                                                                                  47mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  54Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -92dBm

                                                                                                  Supply Voltage Max

                                                                                                  2.1V

                                                                                                  Module Interface

                                                                                                  UART

                                                                                                  RF Transceiver Applications

                                                                                                  Cordless Intercom, Baby Monitor, Wireless Data Applications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.006346