2. Wireless Modules & Adaptors
                                                                                                  3. RFID Modules
                                                                                                  4. RFID Reader / Writers
                                                                                                  列印頁面

                                                                                                  DS9092+.

                                                                                                  IC, TOUCH MEMORY PROBE, 9092

                                                                                                  MAXIM INTEGRATED / ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MAXIM INTEGRATED / ANALOG DEVICES DS9092+.
                                                                                                  製造商MAXIM INTEGRATED / ANALOG DEVICES
                                                                                                  製造商產品編號DS9092+.
                                                                                                  訂購代碼9726438
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MAXIM INTEGRATED / ANALOG DEVICES
                                                                                                  製造商MAXIM INTEGRATED / ANALOG DEVICES
                                                                                                  製造商產品編號DS9092+.
                                                                                                  訂購代碼9726438
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  DS9092+. 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The DS9092+ is an iButton panel mount probe (solid face). It is available with flat faceplate that provides the electrical contact necessary for transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self aligning interface that readily matches the circular rim of the iButton's MicroCan package. Metal contacts resist wear and are easy to keep clean. The centre contact of the standard reader has no moving parts and this type of probe is best suited for designs where the iButton is brought into contact with the reader. This panel mount probe is fastened behind the panel with a push on type spring nut. The two 15cm, 22AWG wires are provided for easy connection to the system microcontroller. The DS9092+ is a suitable tool for hand held devices reading iButtons.

                                                                                                  • Simple, low cost metal stampings form a read/write probe for the iButton family
                                                                                                  • Probe guides the entry of the iButton
                                                                                                  • IButton slides over the surface to self clean contacts
                                                                                                  • Accessible shallow probe cavity simplifies removal of debris such as mud
                                                                                                  • Flexible design supports panel mount
                                                                                                  • Bright tarnish resistant metal surface provides millions of operations
                                                                                                  • Panel mount probe is prewired for easy installation

                                                                                                  應用

                                                                                                  Embedded Design & Development

                                                                                                  技術規格

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.008