Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-35-0S-007.0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4840582
Product Range1CXx-xx-OS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,522.390 |
| 5+ | NT$2,470.070 |
| 10+ | NT$2,417.740 |
| 25+ | NT$2,365.410 |
| 50+ | NT$2,313.080 |
| 100+ | NT$2,260.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,522.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-35-0S-007.0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4840582
Product Range1CXx-xx-OS Series
Cable Length - Imperial23ft
Cable Length - Metric7m
Coaxial Cable TypeStandard Flex
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug, 90°
Impedance75ohm
Jacket ColourBlack
Product Range1CXx-xx-OS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
23ft
Coaxial Cable Type
Standard Flex
Connector Type B
Micro BNC Plug, 90°
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
7m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
1CXx-xx-OS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
