Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528M-NDTCopy
Order Code4791005
Product RangeTy-Rap Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.460 |
| 10+ | NT$35.220 |
| 100+ | NT$33.260 |
| 500+ | NT$32.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$41.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528M-NDTCopy
Order Code4791005
Product RangeTy-Rap Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length353.6mm
Cable Tie Width4.67mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeDetectable
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
353.6mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Detectable
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Blue
Cable Tie Width
4.67mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002656
