Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,146.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,146.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBL176201R2000Copy
Manufacturer Standard Lead Time8 weeks
Order Code2564909
Product RangeAF Series
Also Known AsAF16Z-40-00-20
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom20V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF Series
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
20V
Load Current Resistive
30A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
18A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33

