Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTA25DU1.0Copy
Order Code8640955
Also Known As1SAZ211201R1021, GTIN UPC EAN: 4013614216510
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoTA25DU1.0Copy
Order Code8640955
Also Known As1SAZ211201R1021, GTIN UPC EAN: 4013614216510
Overload Adjustment Current Min630mA
Overload Adjustment Current Max1A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TA25DU1.0 is a 3-pole 630mA Thermal Overload Relay for use with the starter construction. It is designed for close couple mounting and reset can also be adjusted to function as a stop button. The motor current flows through its bimetals (1 per phase) which is indirectly heated. Under the effect of the heating, the bimetals bend cause the relay to trip and the position of the auxiliary contacts to change. The relay is built to be self protecting in the event of an overload until the short circuit protection device is activated.
- Screwdriver guide holes
- Trip indication
- Isolated alarm circuit (NO) contact
- Manual or automatic reset
- Factory calibrated and tested
- Wide adjustment range
- 10A Trip class
Applications
Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
630mA
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
1A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172365
