Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1001-DIY.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4813769
Product RangeATS-CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,603.640 |
| 5+ | NT$15,584.080 |
| 10+ | NT$15,564.520 |
| 25+ | NT$15,544.960 |
| 50+ | NT$15,525.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,603.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1001-DIY.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4813769
Product RangeATS-CP Series
Thermal Resistance0.0053°C/W
Length198mm
Width147mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0053°C/W
Width
147mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
198mm
Height
20mm
Product Range
ATS-CP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.611187
