Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1002-DIY.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813770
Product RangeATS-CP Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28,566.600 |
| 5+ | NT$24,995.780 |
| 10+ | NT$20,710.790 |
| 25+ | NT$18,568.290 |
| 50+ | NT$17,139.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,566.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1002-DIY.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813770
Product RangeATS-CP Series
Thermal Resistance0.0077°C/W
Length162mm
Width136mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0077°C/W
Width
136mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
162mm
Height
20mm
Product Range
ATS-CP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.290946
