Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D4L100S50W-116.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4813772
Your Part Number
75 In Stock
Need more?
75 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$330.690 |
| 5+ | NT$329.980 |
| 10+ | NT$329.260 |
| 25+ | NT$328.540 |
| 50+ | NT$327.820 |
| 100+ | NT$327.100 |
| 250+ | NT$326.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$330.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D4L100S50W-116.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4813772
Heat Pipe TypeRound
Heat Transfer Rate50W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric4mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
4mm
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
50W
External Length - Metric
100mm
External Thickness - Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
