Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L100S70W-020.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4813776
Your Part Number
71 In Stock
Need more?
71 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$178.660 |
| 10+ | NT$162.140 |
| 25+ | NT$155.010 |
| 50+ | NT$151.770 |
| 100+ | NT$147.550 |
| 250+ | NT$147.060 |
| 500+ | NT$146.570 |
| 1000+ | NT$146.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$178.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L100S70W-020.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4813776
Heat Pipe TypeFlat
Heat Transfer Rate56W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric8mm
External Thickness - Metric3mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
56W
External Length - Metric
100mm
External Thickness - Metric
3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74112900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311623
