Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F7L250S65W-019.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4813781
Your Part Number
95 In Stock
Need more?
95 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$240.080 |
| 5+ | NT$229.210 |
| 10+ | NT$218.010 |
| 25+ | NT$208.420 |
| 50+ | NT$203.940 |
| 100+ | NT$195.310 |
| 250+ | NT$191.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$240.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F7L250S65W-019.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4813781
Heat Pipe TypeFlat
Heat Transfer Rate83W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Width - Metric11.2mm
External Thickness - Metric3.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
11.2mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
83W
External Length - Metric
250mm
External Thickness - Metric
3.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
