Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3706-C1-R0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4752805
Product RangeAMD Kria Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,067.140 |
| 5+ | NT$1,018.850 |
| 10+ | NT$970.240 |
| 25+ | NT$934.590 |
| 50+ | NT$908.990 |
| 100+ | NT$907.410 |
| 250+ | NT$905.830 |
| 5000+ | NT$904.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,067.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3706-C1-R0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4752805
Product RangeAMD Kria Series
Thermal Resistance0.87°C/W
Packages CooledBGA
External Width - Metric60mm
External Height - Metric9.76mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial2.36"
External Height - Imperial0.38"
External Length - Imperial1.63"
External Diameter - Imperial-
Product RangeAMD Kria Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.87°C/W
External Width - Metric
60mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
9.76mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.63"
Product Range
AMD Kria Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.449252
