Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1000.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813796
Product RangeATS-TCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,758.250 |
| 5+ | NT$3,741.120 |
| 10+ | NT$3,723.980 |
| 25+ | NT$3,706.850 |
| 50+ | NT$3,689.710 |
| 100+ | NT$3,672.580 |
| 10000+ | NT$3,655.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,758.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1000.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813796
Product RangeATS-TCP Series
Thermal Resistance0.075°C/W
Length57mm
Width57mm
Height15mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.075°C/W
Width
57mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
57mm
Height
15mm
Product Range
ATS-TCP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271616
