Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1022.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813802
Product RangeATS-TCP Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$32,696.120 |
| 5+ | NT$28,609.110 |
| 10+ | NT$23,704.690 |
| 25+ | NT$21,252.480 |
| 50+ | NT$19,617.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32,696.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1022.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813802
Product RangeATS-TCP Series
Thermal Resistance0.01°C/W
Length305mm
Width191mm
Height15mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.01°C/W
Width
191mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
305mm
Height
15mm
Product Range
ATS-TCP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.949489
