Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAIM-68H-202000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4746713
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77,193.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$77,193.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIM-68H-202000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4746713
Processor Core TypeIntel Alder Lake-N
Core NumberN200
Silicon Family NameN Series
Processor Speed3.7GHz
RAM Memory Size8GB
Kit ContentsAIM-68H Tablet PC, AC/DC Type-C Adaptor
InterfacesUART, USB
Operating SystemWindows 10 IoT LTSC
Operating Temperature Range0°C to +40°C
Fanless-
Technical Specifications
Processor Core Type
Intel Alder Lake-N
Silicon Family Name
N Series
RAM Memory Size
8GB
Interfaces
UART, USB
Operating Temperature Range
0°C to +40°C
Core Number
N200
Processor Speed
3.7GHz
Kit Contents
AIM-68H Tablet PC, AC/DC Type-C Adaptor
Operating System
Windows 10 IoT LTSC
Fanless
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.70413
